There are no models available for this part yet.
Overview of AP101 7R5 J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AP101 7R5 J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AP1017R5J-ND
|
DigiKey | RES 7.5 OHM 5% 100W TO247 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
35 In Stock |
|
$3.6750 / $8.5700 | Buy Now | |
DISTI #
588-AP1017R5J
|
Mouser Electronics | Thick Film Resistors - Through Hole 100W 7.5 Ohm High Power RoHS: Compliant | 384 |
|
$5.7400 / $11.0300 | Buy Now |
CAD Models for AP101 7R5 J by Ohmite Mfg Co
Part Data Attributes for AP101 7R5 J by Ohmite Mfg Co
AP101 7R5 J
Ohmite Mfg Co
|
|
---|---|
Samacsys Manufacturer
|
Ohmite
|
Want to compare parts?
-
AP101 7R5 JOhmite Mfg CoVS
-