There are no models available for this part yet.
Overview of AP101 8K2 J by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AP101 8K2 J by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AP1018K2J-ND
|
DigiKey | RES 8.2K OHM 5% 100W TO247 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
117 In Stock |
|
$3.7708 / $8.9200 | Buy Now | |
DISTI #
588-AP1018K2J
|
Mouser Electronics | Thick Film Resistors - Through Hole 100W 8200 Ohm High Power RoHS: Compliant | 0 |
|
$7.1100 / $7.2100 | Order Now |