Part Details for AP101-3K3-J by Ohmite Mfg Co
Overview of AP101-3K3-J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP101-3K3-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res 3.3K Ohm 5% 100/3.5W ±100ppm/°C Molded TO-247 RDL RoHS: Compliant |
35 In Stock |
|
$5.0600 / $8.7800 | Buy Now |
|
Master Electronics | Res 3.3K Ohm 5% 100/3.5W ±100ppm/°C Molded TO-247 RDL RoHS: Compliant |
35 In Stock |
|
$5.0600 / $8.7800 | Buy Now |