-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5819
|
Newark | Fixed Ldo Voltage Regulator, 4.7V To 12V, 1.3V Dropout, 3.3Vout, 5Aout, To-252-3 Rohs Compliant: Yes |Diodes Inc. AP1084D33G-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 645 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 1.4V DROPOUT, BIPOLAR, PSSO2 | 902 |
|
$1.6830 / $3.0600 | Buy Now |
|
Chip1Cloud | IC REG LDO 3.3V 5A TO252-3 | 55000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 3.3V 5A TO252-3 | 30101 |
|
$0.1275 | Buy Now |
DISTI #
1825261RL
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 5A, 0 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 1483 |
|
$0.5448 / $0.8995 | Buy Now |
DISTI #
1825261
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 5A, 0 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1483 |
|
$0.5448 / $1.2902 | Buy Now |
DISTI #
1825261
|
Farnell | LDO, FIXED, 3.3V, 5A, 0 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 1483 |
|
$0.5161 / $1.3871 | Buy Now |
DISTI #
1825261RL
|
Farnell | LDO, FIXED, 3.3V, 5A, 0 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 1483 |
|
$0.5161 / $0.8547 | Buy Now |
|
LCSC | 5A Fixed 3.3V Positive electrode 12V TO-252-3L Linear Voltage Regulators (LDO) ROHS | 4980 |
|
$0.1232 / $0.2366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy