Part Details for AP1084TG-U by Diodes Incorporated
Overview of AP1084TG-U by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1084TG-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP1084TG-UDI-ND
|
DigiKey | IC REG LINEAR POS ADJ 5A TO220-3 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AP1084TG-U
|
Avnet Americas | LDO Regulator Pos 1.25V to 3.3V 5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: AP1084TG-U) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
621-AP1084TG-U
|
Mouser Electronics | LDO Voltage Regulators 5A LDO POS ADJ 1.4V FIXED-MODE 16V 5V RoHS: Compliant | 0 |
|
$0.6150 / $1.4300 | Order Now |
Part Details for AP1084TG-U
AP1084TG-U CAD Models
AP1084TG-U Part Data Attributes
|
AP1084TG-U
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP1084TG-U
Diodes Incorporated
Adjustable Positive LDO Regulator, 1.25V Min, 3.3V Max, 1.4V Dropout, BIPolar, GREEN, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SFM | |
Package Description | GREEN, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.3 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max (%/V) | 0.022 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 3.3 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AP1084TG-U
This table gives cross-reference parts and alternative options found for AP1084TG-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1084TG-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1084TL-U | Adjustable Positive LDO Regulator, 1.25V Min, 3.3V Max, 1.4V Dropout, BIPolar, ROHS COMPLIANT, TO-220, 3 PIN | Diodes Incorporated | AP1084TG-U vs AP1084TL-U |