Power Circuits
AP1115AY50L-13
Diodes Incorporated
Description: Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN

Overview of AP1115AY50L-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for AP1115AY50L-13 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # AP1115AY50L-13
Avnet Americas LDO Regulator Pos 5V 0.6A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: AP1115AY50L-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
RFQ

CAD Models for AP1115AY50L-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP1115AY50L-13 by Diodes Incorporated

AP1115AY50L-13
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
SOT-89
Package Description
, TO-243
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Adjustability
FIXED
Dropout Voltage1-Max
1.3 V
Dropout Voltage1-Nom
1.1 V
Input Voltage Absolute-Max
18 V
Input Voltage-Max
12 V
Input Voltage-Min
6.5 V
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Length
4.5 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.05%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.6 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
2%
Width
2.48 mm
Want to compare parts?
  1. AP1115AY50L-13
    Diodes Incorporated
    Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN
    VS

Alternate Parts for AP1115AY50L-13

This table gives cross-reference parts and alternative options found for AP1115AY50L-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1115AY50L-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AP1115AY50LA Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN Diodes Incorporated AP1115AY50L-13 vs AP1115AY50LA
AP1115AY50G-13 Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO3, GREEN, SOT-89, 3 PIN Diodes Incorporated AP1115AY50L-13 vs AP1115AY50G-13
Part Number Description Manufacturer Compare
AP1115AY50L Fixed Positive LDO Regulator, 5V, 1.3V Dropout, PSSO3, LEAD FREE, SOT-89, 3 PIN Integrated Circuit Technology Corp AP1115AY50L-13 vs AP1115AY50L
AP1115AY50LA Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO3, LEAD FREE, SOT-89, 3 PIN Diodes Incorporated AP1115AY50L-13 vs AP1115AY50LA
AP1115AY50G-13 Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO3, GREEN, SOT-89, 3 PIN Diodes Incorporated AP1115AY50L-13 vs AP1115AY50G-13
AP1115AY50 Fixed Positive LDO Regulator, 5V, 1.3V Dropout, BIPolar, PSSO3, SOT-89, 3 PIN Diodes Incorporated AP1115AY50L-13 vs AP1115AY50

Related Parts for AP1115AY50L-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP1115AY50L-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP1115AY50L-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AP1115AY50L-13 would you like to use for your alert(s)?
  • Please alert me when AP1115AY50L-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP1115AY50L-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP1115AY50L-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP1115AY50L-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP1115AY50L-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP1115AY50L-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: