-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70437390
|
RS | Voltage Regulators, LDO, LDO BI 1.0A 1.3V 12V 5.0V 1.8V FIX | Diodes Inc AP1117E25G-13 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2070 | RFQ |
|
Bristol Electronics | 39525 |
|
RFQ | ||
|
Quest Components | 31620 |
|
$0.1263 / $0.8420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy