Part Details for AP1117E25LA by Diodes Incorporated
Overview of AP1117E25LA by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP1117E25LA
AP1117E25LA CAD Models
AP1117E25LA Part Data Attributes
|
AP1117E25LA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP1117E25LA
Diodes Incorporated
Fixed Positive LDO Regulator, 2.5V, 1.4V Dropout, BIPolar, PDSO4, LEAD FREE, SOT-223, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
Alternate Parts for AP1117E25LA
This table gives cross-reference parts and alternative options found for AP1117E25LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1117E25LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1117E25A | Fixed Positive LDO Regulator, 2.5V, 1.4V Dropout, BIPolar, PDSO4, SOT-223, 3 PIN | Diodes Incorporated | AP1117E25LA vs AP1117E25A |
AP1117SK25G | Fixed Positive LDO Regulator, 2.5V, 1.4V Dropout, BIPolar, PDSO4, GREEN, SOT-223, 3 PIN | Diodes Incorporated | AP1117E25LA vs AP1117SK25G |
AP1117E25L | Fixed Positive LDO Regulator, 2.5V, 1.4V Dropout, BIPolar, PDSO4, LEAD FREE, SOT-223, 3 PIN | Diodes Incorporated | AP1117E25LA vs AP1117E25L |
AP1117SK25-7 | Fixed Positive LDO Regulator, 2.5V, 1.4V Dropout, BIPolar, PDSO4, LEAD FREE, SOT-223, 3 PIN | Diodes Incorporated | AP1117E25LA vs AP1117SK25-7 |
AP1117SK25-13 | Fixed Positive LDO Regulator, 2.5V, 1.4V Dropout, BIPolar, PDSO4, LEAD FREE, SOT-223, 3 PIN | Diodes Incorporated | AP1117E25LA vs AP1117SK25-13 |
AP1117SK25G-7 | Fixed Positive LDO Regulator, 2.5V, 1.4V Dropout, BIPolar, PDSO4, GREEN, SOT-223, 3 PIN | Diodes Incorporated | AP1117E25LA vs AP1117SK25G-7 |