Part Details for AP1117EG-13 by Diodes Incorporated
Overview of AP1117EG-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1117EG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R5843
|
Newark | Ic, Ldo, Reg, Sot223, Output Type:Adjustable, Input Voltage Min:6.4V, Input Voltage Max:18V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:5V, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |Diodes Inc. AP1117EG-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70437393
|
RS | Voltage Regulators, LDO, LDO BI 1.0A 1.3V 12V 5.0V ADJ | Diodes Inc AP1117EG-13 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1200 / $0.1500 | RFQ |
|
Bristol Electronics | 10481 |
|
RFQ | ||
|
Quest Components | 1.25 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO3 | 8384 |
|
$0.1353 / $0.7730 | Buy Now |
|
Quest Components | 1.25 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO3 | 326 |
|
$0.6400 / $1.6000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 50000 |
|
RFQ | |
DISTI #
1825293RL
|
element14 Asia-Pacific | IC, LDO, REG, SOT223 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0684 / $0.1214 | Buy Now |
DISTI #
1825293
|
element14 Asia-Pacific | IC, LDO, REG, SOT223 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0684 / $0.2971 | Buy Now |
DISTI #
1825293
|
Farnell | IC, LDO, REG, SOT223 RoHS: Compliant Min Qty: 5 Lead time: 47 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1294 / $0.5251 | Buy Now |
DISTI #
1825293RL
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 47 Weeks, 1 Days Container: Reel | 0 |
|
$0.1620 / $0.1947 | Buy Now |
Part Details for AP1117EG-13
AP1117EG-13 CAD Models
AP1117EG-13 Part Data Attributes
|
AP1117EG-13
Diodes Incorporated
Buy Now
|
Compare Parts:
AP1117EG-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |