Part Details for AP1117Y33G-13 by Diodes Incorporated
Overview of AP1117Y33G-13 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1117Y33G-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP1117Y33G-13
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: AP1117Y33G-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
AP1117Y33G-13
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: AP1117Y33G-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for AP1117Y33G-13
AP1117Y33G-13 CAD Models
AP1117Y33G-13 Part Data Attributes:
|
AP1117Y33G-13
Diodes Incorporated
Buy Now
|
Compare Parts:
AP1117Y33G-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |