Part Details for AP112-1-65F-103 by Airpax
Overview of AP112-1-65F-103 by Airpax
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP112-1-65F-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2715
|
Newark | Cir Brkr, Hydmag, 3 Pl, 250Vac,10A, Sealed |Sensata/airpax AP112-1-65F-103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,507.8300 | Buy Now |
DISTI #
71528819
|
RS | Circuit Breaker HydMag 3 pl 250VAC 10A sealed | Sensata - Airpax AP112-1-65F-103 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,332.6700 / $1,359.7200 | RFQ |