Part Details for AP112-1-72F-1752 by Sensata Circuit Breakers
Overview of AP112-1-72F-1752 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP112-1-72F-1752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP112-1-72F-1752
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 17.50A - 3 Pole - 240VAC Max - Hook Terminals - DC,50/60Hz,400Hz - long time delay 135% trip - Inertial Delay - Sealed | 0 |
|
$425.5000 / $1,337.0600 | Buy Now |
DISTI #
000000000000001832
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$417.6400 / $1,793.6200 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 17.50A - 3 Pole - 240VAC Max - Hook Terminals - DC,50/60Hz,400Hz - long time delay 135% trip - Inertial Delay - Sealed | 0 |
|
$425.5000 / $1,337.0600 | Buy Now |