There are no models available for this part yet.
Overview of AP112-2R-5053-1 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5053ACPZ-R7 | Analog Devices | Adj 12V uPMU 4Buck+POR/WDI+I2C | |
ADP5053-EVALZ | Analog Devices | Evaluation Board | |
ADIS16505-3/PCBZ | Analog Devices | 6 DOF Prec IMU, 8g (2000 DPS |
Price & Stock for AP112-2R-5053-1 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000717933
|
Sager | Circuit Breakers | 0 |
|
Buy Now |