Part Details for AP112-9722-1 by Sensata Circuit Breakers
Overview of AP112-9722-1 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP112-9722-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP112-9722-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
1 In Stock |
|
$466.8500 / $1,534.2900 | Buy Now | |
DISTI #
000000000000718050
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$373.3900 / $1,603.7700 | Buy Now |
|
Master Electronics |
1 In Stock |
|
$466.8500 / $1,534.2900 | Buy Now |