Part Details for AP112-R-87059-030 by Sensata Circuit Breakers
Overview of AP112-R-87059-030 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP112-R-87059-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP112-R-87059-030-ND
|
DigiKey | CIR BRKR, HYDMAG, 3 PL, 80VDC/25 Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,167.0633 | Buy Now |
DISTI #
71529217
|
RS | Circuit Breaker HydMag 3 pl 80VDC/250VAC 7A sealed high shock | Sensata - Airpax AP112-R-87059-030 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2,197.9300 / $2,242.5300 | RFQ |
DISTI #
APXAP112-R-87059-030
|
Heilind Electronics | CIR BRKR, HYDMAG, 3 PL, 80VDC2 CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 7.00A - 3 Pole - 240VAC Max - Hook Terminals - - Sealed |
4 In Stock |
|
$1,914.7800 / $1,963.2000 | Buy Now |
DISTI #
000000000001636707
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$729.7800 / $2,494.4400 | Buy Now |
DISTI #
C1S119700066163
|
Chip1Stop | Circuit Breakers | 2 |
|
$2,270.0000 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 7.00A - 3 Pole - 240VAC Max - Hook Terminals - - Sealed |
4 In Stock |
|
$1,914.7800 / $1,963.2000 | Buy Now |