Part Details for AP1120S by Integrated Circuit Technology Corp
Overview of AP1120S by Integrated Circuit Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AP1120S
AP1120S CAD Models
AP1120S Part Data Attributes:
|
AP1120S
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
AP1120S
Integrated Circuit Technology Corp
Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.5V2, PDSO8, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage2-Max | 1.4 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.05 mm | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Current2-Max | 1 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 2.55 V | |
Output Voltage2-Min | 2.45 V | |
Output Voltage2-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for AP1120S
This table gives cross-reference parts and alternative options found for AP1120S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1120S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1120SLA | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.5V2, PDSO8, LEAD FREE, SOP-8 | Integrated Circuit Technology Corp | AP1120S vs AP1120SLA |
AP1120SL | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.5V2, BIPolar, PDSO8, LEAD FREE, SOP-8 | Diodes Incorporated | AP1120S vs AP1120SL |
AP1120SL-U | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.5V2, PDSO8, ROHS COMPLIANT, SOP-8 | Diodes Incorporated | AP1120S vs AP1120SL-U |
AP1120S | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.5V2, BIPolar, PDSO8, SOP-8 | Diodes Incorporated | AP1120S vs AP1120S |
AP1120SL | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.5V2, PDSO8, LEAD FREE, SOP-8 | Integrated Circuit Technology Corp | AP1120S vs AP1120SL |
AP1120SL-13 | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 2.5V2, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8 | Diodes Incorporated | AP1120S vs AP1120SL-13 |