Part Details for AP1154ADL18 by Asahi Kasei Microsystems Corporation
Overview of AP1154ADL18 by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1154ADL18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP1154ADL18CT-ND
|
DigiKey | IC REG LINEAR 1.8V 1A 8HSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.6944 / $1.6400 | Buy Now |
Part Details for AP1154ADL18
AP1154ADL18 CAD Models
AP1154ADL18 Part Data Attributes
|
AP1154ADL18
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AP1154ADL18
Asahi Kasei Microsystems Corporation
Fixed Positive LDO Regulator,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.4 V | |
Load Regulation-Max | 0.045% | |
Output Current1-Max | 1.4 A | |
Output Voltage1-Nom | 1.8 V | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |