There are no models available for this part yet.
Overview of AP116-1-72-202 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AP116-1-72-202 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-AP116-1-72-202-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,622.5033 | Buy Now | |
DISTI #
72231690
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, AP Series | Sensata - Airpax AP116-1-72-202 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,673.0500 | RFQ | |
DISTI #
APXAP116-1-72-202
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Magnetic Circuit Breaker - 2.00A - 3 Pole - 240VAC Max - Screw Terminals no block - DC, 50/60Hz, 400Hz - long time delay 135% trip - Sealed | 0 |
|
$1,446.4400 / $1,487.5400 | Buy Now | ||
DISTI #
000000000004965655
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$451.6200 / $607.8500 | Buy Now | |
Master Electronics | Magnetic Circuit Breaker - 2.00A - 3 Pole - 240VAC Max - Screw Terminals no block - DC, 50/60Hz, 400Hz - long time delay 135% trip - Sealed | 0 |
|
$1,446.4400 / $1,487.5400 | Buy Now |