Part Details for AP116-7064-215 by Sensata Circuit Breakers
Overview of AP116-7064-215 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP116-7064-215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AP116-7064-215-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$489.1100 / $1,489.0300 | Buy Now |
DISTI #
APXAP116-7064-215
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 1A - Sealed. |
10 Partner Stock |
|
$452.6600 / $1,422.1500 | Buy Now |
DISTI #
000000000000718158
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$435.4900 / $1,870.3600 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 1A - Sealed. |
10 Partner Stock |
|
$452.6600 / $1,422.1500 | Buy Now |