Part Details for AP117-1-41-203 by Sensata Circuit Breakers
Overview of AP117-1-41-203 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP117-1-41-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP117-1-41-203
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 20.00A - 3 Pole - 240VAC Max - Screw Terminals - 400Hz - short time delay - Sealed |
4 In Stock |
|
$524.5000 / $1,589.2500 | Buy Now |
DISTI #
000000000000409982
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$424.4600 / $1,823.0900 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 20.00A - 3 Pole - 240VAC Max - Screw Terminals - 400Hz - short time delay - Sealed |
4 In Stock |
|
$524.5000 / $1,589.2500 | Buy Now |