Part Details for AP117-1-42F-103 by Sensata Circuit Breakers
Overview of AP117-1-42F-103 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP117-1-42F-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP117-1-42F-103
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 10.00A - 3 Pole - 240VAC Max - Screw Terminals - 400Hz - long time delay - Inertial Delay - Sealed | 0 |
|
$451.5600 / $1,418.8100 | Buy Now |
DISTI #
000000000003629852
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$443.1600 / $1,903.2900 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 10.00A - 3 Pole - 240VAC Max - Screw Terminals - 400Hz - long time delay - Inertial Delay - Sealed | 0 |
|
$451.5600 / $1,418.8100 | Buy Now |