Part Details for AP117-1R-42-1752 by Sensata Circuit Breakers
Overview of AP117-1R-42-1752 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-271MEC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-201MEC | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for AP117-1R-42-1752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP117-1R-42-1752-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,630.4000 | Buy Now |
DISTI #
72231853
|
RS | Hydraulic Magnetic Circuit Breaker, 3 Pole, AP Series | Sensata - Airpax AP117-1R-42-1752 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,697.3500 | RFQ |
DISTI #
APXAP117-1R-42-1752
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 7.50A - Single Pole - 240VAC Max - Screw Terminals no block - 400Hz - long time delay - Sealed - Aux Switch | 0 |
|
$1,449.2900 / $1,489.0000 | Buy Now |
DISTI #
000000000003423881
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$458.1200 / $616.7400 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 7.50A - Single Pole - 240VAC Max - Screw Terminals no block - 400Hz - long time delay - Sealed - Aux Switch | 0 |
|
$1,449.2900 / $1,489.0000 | Buy Now |