Part Details for AP117-31679-2 by Sensata Circuit Breakers
Overview of AP117-31679-2 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP117-31679-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP117-31679-2
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
5 In Stock |
|
$581.1300 / $1,825.9400 | Buy Now | |
DISTI #
000000000001039839
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$570.2600 / $2,291.4000 | Buy Now |
|
Master Electronics |
5 In Stock |
|
$581.1300 / $1,825.9400 | Buy Now |