Part Details for AP1186K5-15L-13 by Diodes Incorporated
Overview of AP1186K5-15L-13 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1186K5-15L-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG LDO 1.5V 1.5A TO263-5 | 1600 |
|
RFQ |
Part Details for AP1186K5-15L-13
AP1186K5-15L-13 CAD Models
AP1186K5-15L-13 Part Data Attributes:
|
AP1186K5-15L-13
Diodes Incorporated
Buy Now
|
Compare Parts:
AP1186K5-15L-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |