Part Details for AP12-1-41-202 by Sensata Technologies
Overview of AP12-1-41-202 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP12-1-41-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-AP12141202
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Not Compliant | 0 |
|
$254.6800 / $878.0900 | Order Now |
DISTI #
36331749
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 2A 240VAC Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$861.8600 / $945.9300 | Buy Now |
DISTI #
SENSTA AP12-1-41-202
|
PEI Genesis | Circuit Breakers | 4 |
|
Buy Now |