Part Details for AP12-1-41-203 by Sensata Circuit Breakers
Overview of AP12-1-41-203 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP12-1-41-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP12-1-41-203-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$788.2667 | Buy Now |
DISTI #
APXAP12-1-41-203
|
Heilind Electronics | Americas - 0 in Stock |
|
$238.0984 / $710.8033 | Buy Now | |
|
Onlinecomponents.com | Circuit Protector - Magnetic - 2 Pole - 20A - 400Hz Short Time Delay - Fully Sealed - Hook Terminals - Panel Mount. | 0 |
|
$610.2500 / $619.5400 | Buy Now |
DISTI #
000000000007214063
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$182.7700 / $827.7600 | Buy Now |
|
Master Electronics | Circuit Protector - Magnetic - 2 Pole - 20A - 400Hz Short Time Delay - Fully Sealed - Hook Terminals - Panel Mount. | 0 |
|
$610.2500 / $619.5400 | Buy Now |