Part Details for AP12-1-42F-202 by Sensata Circuit Breakers
Overview of AP12-1-42F-202 by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9501A-P120001 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
SiT9501A-P120002 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for AP12-1-42F-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AP12-1-42F-202-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$291.0600 / $903.6400 | Buy Now |
DISTI #
723-AP12-1-42F-202-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$979.0700 | Buy Now |
DISTI #
72300690
|
RS | Hydraulic Magnetic Circuit Breaker, 2 Pole AP12 Series | Sensata - Airpax AP12-1-42F-202 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,040.2200 | RFQ |
DISTI #
APXAP12-1-42F-202
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 2.00A - 2 Pole - 240VAC Max - Hook Terminals - 400Hz - long time delay - Inertial Delay - Sealed |
5 Partner Stock |
|
$853.0200 / $866.0100 | Buy Now |
DISTI #
000000000000410197
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$259.2000 / $1,113.2200 | Buy Now |
DISTI #
C1S119700305433
|
Chip1Stop | Circuit Breakers RoHS: Not Compliant | 5 |
|
$301.0000 / $939.0000 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 2.00A - 2 Pole - 240VAC Max - Hook Terminals - 400Hz - long time delay - Inertial Delay - Sealed |
5 Partner Stock |
|
$853.0200 / $866.0100 | Buy Now |
Part Details for AP12-1-42F-202
AP12-1-42F-202 CAD Models
AP12-1-42F-202 Part Data Attributes
|
AP12-1-42F-202
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
AP12-1-42F-202
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 2A, 240VAC, 50VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 32.53 mm | |
Body Height | 45.21 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | SEALED | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | SOLDER HOOK |