Part Details for AP12-1-51-203 by Airpax
Overview of AP12-1-51-203 by Airpax
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP12-1-51-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72300704
|
RS | Hydraulic Magnetic Circuit Breaker, 2 Pole AP12 Series | Sensata - Airpax AP12-1-51-203 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$990.3000 | RFQ |
|
Quest Components | CIRCUIT BREAKER, MAGNETIC, 2 POLE, 20A, 240VAC, 4-PIN | 17 |
|
$195.0000 / $225.0000 | Buy Now |