Part Details for AP12-1-61-402 by Sensata Circuit Breakers
Overview of AP12-1-61-402 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9501A-P120001 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
SiT9501A-P120002 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Price & Stock for AP12-1-61-402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP12-1-61-402
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 4.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed | 0 |
|
$812.0800 / $824.4500 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 4.00A - 2 Pole - 240VAC Max - Hook Terminals - 50/60Hz - short time delay - Sealed | 0 |
|
$812.0800 / $824.4500 | Buy Now |