Part Details for AP12-1-72F-752 by Sensata Circuit Breakers
Overview of AP12-1-72F-752 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP12-1-72F-752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP12-1-72F-752
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 7.50A - 2 Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz, 400Hz - long time delay 135% trip - Inertial Delay - Sealed |
5 In Stock |
|
$340.0200 / $1,020.1500 | Buy Now |
DISTI #
000000000000410317
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$286.6200 / $1,231.0500 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 7.50A - 2 Pole - 240VAC Max - Hook Terminals - DC, 50/60Hz, 400Hz - long time delay 135% trip - Inertial Delay - Sealed |
5 In Stock |
|
$340.0200 / $1,020.1500 | Buy Now |