There are no models available for this part yet.
Overview of AP12-1R-3062-24 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3062EACPZ | Analog Devices | 1/2 Duplex 500kbps RS-485/422 | |
LT3062EMS8E#TRPBF | Analog Devices | 45V Vin, uP, L N, 200mA LDO | |
LT3062IMS8E#TRPBF | Analog Devices | 45V Vin, uP, L N, 200mA LDO |
Price & Stock for AP12-1R-3062-24 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000718295
|
Sager | Circuit Breakers | 0 |
|
Buy Now |