Part Details for AP12-1R-4613-57 by Sensata Circuit Breakers
Overview of AP12-1R-4613-57 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG4613BRUZ-REEL7 | Analog Devices | ±5V 4 x SPST Known Power Off | |
ADG4613BCPZ-REEL7 | Analog Devices | ±5V 4 x SPST Known Power Off | |
LTM4613IV#PBF | Analog Devices | EN55022B Compliant 36VIN, 15VO |
Price & Stock for AP12-1R-4613-57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP12-1R-4613-57
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$876.4200 / $889.7700 | Buy Now | |
|
Master Electronics | 0 |
|
$876.4200 / $889.7700 | Buy Now |