Part Details for AP12-1RC-42-203 by Sensata Circuit Breakers
Overview of AP12-1RC-42-203 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP12-1RC-42-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AP12-1RC-42-203-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$910.9000 / $928.7600 | Buy Now |
DISTI #
APXAP12-1RC-42-203
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Hook Terminals - 400Hz - long time delay - Sealed - Aux Switch |
2 Partner Stock |
|
$276.9300 / $869.9900 | Buy Now |
DISTI #
000000000005231190
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$266.3700 / $1,144.1700 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Hook Terminals - 400Hz - long time delay - Sealed - Aux Switch |
2 Partner Stock |
|
$276.9300 / $869.9900 | Buy Now |