There are no models available for this part yet.
Overview of AP12-4808-2 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-08A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
148-08A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
148-08L | Coilcraft Inc | Variable Inductor, 0.176uH Min, 0.346uH Max, Air-Core, Unshielded, 7528, ROHS COMPLIANT |
Price & Stock for AP12-4808-2 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-AP12-4808-2-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$966.3433 | Buy Now | |
DISTI #
APXAP12-4808-2
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com |
2 In Stock |
|
$806.0100 / $818.2800 | Buy Now | |||
DISTI #
000000000000718569
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$255.5400 / $1,097.3200 | Buy Now | |
Master Electronics |
2 In Stock |
|
$806.0100 / $818.2800 | Buy Now |