Part Details for AP130-25SAG-7 by Diodes Incorporated
Overview of AP130-25SAG-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP130-25SAG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP130-25SAG-7-ND
|
DigiKey | IC REG LINEAR 2.5V 300MA SOT23-3 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2519 / $0.2922 | Buy Now |
DISTI #
AP130-25SAG-7
|
Avnet Americas | LDO Regulator Pos 2.5V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: AP130-25SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1302 / $0.1538 | Buy Now |
DISTI #
621-AP130-25SAG-7
|
Mouser Electronics | LDO Voltage Regulators 300MA 0.5V VOUT+0.5V-7.0V 2.5V RoHS: Compliant | 0 |
|
$0.2850 | Order Now |
DISTI #
AP130-25SAG-7
|
Avnet Americas | LDO Regulator Pos 2.5V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: AP130-25SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1302 / $0.1538 | Buy Now |
DISTI #
AP130-25SAG-7
|
Avnet Silica | LDO Regulator Pos 2.5V 0.3A 3-Pin SOT-23 T/R (Alt: AP130-25SAG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG LDO 2.5V 0.3A SOT23-3 | 14700 |
|
RFQ |