Part Details for AP130-25WL-7 by Diodes Incorporated
Overview of AP130-25WL-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP130-25WL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP130-25WLDICT-ND
|
DigiKey | IC REG LINEAR 2.5V 300MA SC59-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT) |
1753 In Stock |
|
$0.3070 / $0.7200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 2.5V 0.3A SC59-3 | 7800 |
|
RFQ |
Part Details for AP130-25WL-7
AP130-25WL-7 CAD Models
AP130-25WL-7 Part Data Attributes:
|
AP130-25WL-7
Diodes Incorporated
Buy Now
|
Compare Parts:
AP130-25WL-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |