Part Details for AP130-30RG-7 by Diodes Incorporated
Overview of AP130-30RG-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP130-30RG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP130-30RGDICT-ND
|
DigiKey | IC REG LDO 300MA 3.0V SC59-3 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
5576 In Stock |
|
$0.2519 / $0.7600 | Buy Now |
DISTI #
AP130-30RG-7
|
Avnet Americas | LDO Regulator Pos 3V 0.3A 3-Pin SC-59R T/R - Tape and Reel (Alt: AP130-30RG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1194 / $0.1411 | Buy Now |
DISTI #
621-AP130-30RG-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS 300MA 0.5V VOUT+0.5V-7.0V 3.0V RoHS: Compliant | 0 |
|
$0.2850 | Order Now |
|
Bristol Electronics | 2996 |
|
RFQ | ||
|
Quest Components | 2396 |
|
$0.3526 / $1.0075 | Buy Now | |
DISTI #
AP130-30RG-7
|
Avnet Americas | LDO Regulator Pos 3V 0.3A 3-Pin SC-59R T/R - Tape and Reel (Alt: AP130-30RG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1194 / $0.1411 | Buy Now |
DISTI #
AP130-30RG-7
|
Avnet Silica | LDO Regulator Pos 3V 0.3A 3-Pin SC-59R T/R (Alt: AP130-30RG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG LDO 3V 0.3A SC59R | 41200 |
|
RFQ |