Part Details for AP130-30YRL-13 by Diodes Incorporated
Overview of AP130-30YRL-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP130-30YRL-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP130-30YRLDICT-ND
|
DigiKey | IC REG LINEAR 3V 300MA SOT89R-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2720 In Stock |
|
$0.2375 / $0.9400 | Buy Now |
DISTI #
AP130-30YRL-13
|
Avnet Americas | LDO Regulator Pos 3V 0.3A 4-Pin(3+Tab) SOT-89R T/R - Tape and Reel (Alt: AP130-30YRL-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
AP130-30YRL-13
|
Avnet Americas | LDO Regulator Pos 3V 0.3A 4-Pin(3+Tab) SOT-89R T/R - Tape and Reel (Alt: AP130-30YRL-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for AP130-30YRL-13
AP130-30YRL-13 CAD Models
AP130-30YRL-13 Part Data Attributes:
|
AP130-30YRL-13
Diodes Incorporated
Buy Now
|
Compare Parts:
AP130-30YRL-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |