Part Details for AP130-35RG-7 by Diodes Incorporated
Overview of AP130-35RG-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for AP130-35RG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP130-35RGDICT-ND
|
DigiKey | IC REG LINEAR 3.5V 300MA SC59R Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
5115 In Stock |
|
$0.2375 / $0.7200 | Buy Now |
DISTI #
AP130-35RG-7
|
Avnet Americas | LDO Regulator Pos 3.5V 0.3A 3-Pin SC-59R T/R - Tape and Reel (Alt: AP130-35RG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1194 / $0.1411 | Buy Now |
DISTI #
621-AP130-35RG-7
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS 300MA 0.5V VOUT+0.5V-7.0V 3.5V RoHS: Compliant | 0 |
|
$0.2850 / $0.2920 | Order Now |
DISTI #
AP130-35RG-7
|
Avnet Americas | LDO Regulator Pos 3.5V 0.3A 3-Pin SC-59R T/R - Tape and Reel (Alt: AP130-35RG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.1194 / $0.1411 | Buy Now |
DISTI #
AP130-35RG-7
|
Avnet Silica | LDO Regulator Pos 3.5V 0.3A 3-Pin SC-59R T/R (Alt: AP130-35RG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for AP130-35RG-7
AP130-35RG-7 CAD Models
AP130-35RG-7 Part Data Attributes:
|
AP130-35RG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP130-35RG-7
Diodes Incorporated
Fixed Positive LDO Regulator, 3.5V, 0.5V Dropout, CMOS, PDSO3, GREEN, SC-59R, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SC-59R, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.0105% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.57 V | |
Output Voltage1-Min | 3.43 V | |
Output Voltage1-Nom | 3.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |