Part Details for AP15HV by Voltronics Corporation
Overview of AP15HV by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP15HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-1050-ND
|
DigiKey | CAP TRIMMER 1-16PF 1000V TH Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.4538 | Buy Now |
Part Details for AP15HV
AP15HV CAD Models
AP15HV Part Data Attributes
|
AP15HV
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AP15HV
Voltronics Corporation
Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 1pF Min, 16pF Max, Horizontal Adjuster, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 16 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for AP15HV
This table gives cross-reference parts and alternative options found for AP15HV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP15HV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP15HV | Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 1pF Min, 16pF Max, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | AP15HV vs AP15HV |