Part Details for AP16-1-72-202 by Sensata Circuit Breakers
Overview of AP16-1-72-202 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP16-1-72-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP16-1-72-202-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,109.3900 | Buy Now |
DISTI #
APXAP16-1-72-202
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 2.00A - 2 Pole - 240VAC Max - Screw Terminals no block - DC, 50/60Hz, 400Hz - long time delay 135% trip - Sealed | 0 |
|
$1,015.8000 / $1,031.2700 | Buy Now |
DISTI #
000000000000410427
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$308.6600 / $1,325.6600 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 2.00A - 2 Pole - 240VAC Max - Screw Terminals no block - DC, 50/60Hz, 400Hz - long time delay 135% trip - Sealed | 0 |
|
$1,015.8000 / $1,031.2700 | Buy Now |