Part Details for AP16-1RC-5950-003 by Sensata Circuit Breakers
Overview of AP16-1RC-5950-003 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112359-5060LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 24 AWG, 6.0m, PVC jacket. | |
10112359-5065HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 24 AWG, 6.5m, Halogen free jacket. |
Price & Stock for AP16-1RC-5950-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP16-1RC-5950-003-ND
|
DigiKey | CIR BRKR, HYDMAG, 2 PL, 250VAC,5 Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,360.6533 | Buy Now |
DISTI #
71529259
|
RS | Circuit Breaker HydMag 2 pl 250VAC 5A sealed | Sensata - Airpax AP16-1RC-5950-003 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,317.5600 / $1,344.3100 | RFQ |
DISTI #
APXAP16-1RC-5950-003
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 250VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
$484.9180 / $1,447.4427 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Hydraulic-Magnetic - 2 Pole - 5A 250VAC - Toggle Actuator - Non-Illuminated - Hook Terminals - Panel Mount. |
5 In Stock |
|
$814.6900 / $1,437.2700 | Buy Now |
DISTI #
000000000000718749
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$372.1800 / $1,598.4300 | Buy Now |
|
Master Electronics | Circuit Breaker - Hydraulic-Magnetic - 2 Pole - 5A 250VAC - Toggle Actuator - Non-Illuminated - Hook Terminals - Panel Mount. |
5 In Stock |
|
$814.6900 / $1,437.2700 | Buy Now |