Part Details for AP1606 by ShenZhen Quan Li Semiconductor Co Ltd
Overview of AP1606 by ShenZhen Quan Li Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 700mA 180m2.5V300mA 550mW 800mV250uA 1 N-Channel DFN-3L(0.6x1) MOSFETs ROHS | 7968 |
|
$0.0188 / $0.0350 | Buy Now |