Part Details for AP17-1-51-702 by Sensata Circuit Breakers
Overview of AP17-1-51-702 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP17-1-51-702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP17-1-51-702-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,044.3800 | Buy Now |
DISTI #
APXAP17-1-51-702
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Magnetic Circuit Breaker - 7.00A - 2 Pole - 240VAC Max - Screw Terminals - DC - short time delay - Sealed |
7 In Stock |
|
$335.7300 / $1,093.3500 | Buy Now |
DISTI #
000000000000001931
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$290.5600 / $1,247.9800 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 7.00A - 2 Pole - 240VAC Max - Screw Terminals - DC - short time delay - Sealed |
7 In Stock |
|
$335.7300 / $1,093.3500 | Buy Now |