Part Details for AP17-1-52-123 by Sensata Circuit Breakers
Overview of AP17-1-52-123 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP17-1-52-123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP17-1-52-123-ND
|
DigiKey | CIR BRKR, HYDMAG, 2 PL, 250VAC,1 Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,086.3433 | Buy Now |
DISTI #
72301032
|
RS | Hydraulic Magnetic Circuit Breaker, 2 Pole AP17 Series | Sensata - Airpax AP17-1-52-123 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1,166.1500 | RFQ |
DISTI #
APXAP17-1-52-123
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 250VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 12.00A - 2 Pole - 240VAC Max - Screw Terminals - DC - long time delay - Sealed | 0 |
|
$956.2800 / $970.8400 | Buy Now |
DISTI #
000000000003423909
|
Sager | Circuit Breakers Cir Brkr, HydMag, 2 pl, 250VAC,10A, sealed Min Qty: 1 | 0 |
|
$290.5600 / $1,247.9800 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 12.00A - 2 Pole - 240VAC Max - Screw Terminals - DC - long time delay - Sealed | 0 |
|
$956.2800 / $970.8400 | Buy Now |