Part Details for AP17-1-65-502 by Sensata Circuit Breakers
Overview of AP17-1-65-502 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AP17-1-65-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP17-1-65-502-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,086.3433 | Buy Now |
DISTI #
72301095
|
RS | Hydraulic Magnetic Circuit Breaker, 2 Pole AP17 Series | Sensata - Airpax AP17-1-65-502 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,166.1500 | RFQ |
DISTI #
APXAP17-1-65-502
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - high pulse, long time delay (50/60Hz only) - Sealed |
5 In Stock |
|
$929.8700 / $944.0300 | Buy Now |
DISTI #
000000000001037869
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$290.5600 / $1,247.9800 | Buy Now |
DISTI #
C1S119700293387
|
Chip1Stop | Circuit Breakers RoHS: Not Compliant | 2 |
|
$1,040.0000 / $1,060.0000 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 5.00A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - high pulse, long time delay (50/60Hz only) - Sealed |
5 In Stock |
|
$929.8700 / $944.0300 | Buy Now |
Part Details for AP17-1-65-502
AP17-1-65-502 CAD Models
AP17-1-65-502 Part Data Attributes
|
AP17-1-65-502
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
AP17-1-65-502
Sensata Circuit Breakers
Magnetic Circuit Breaker, 2 Pole(s), 5A, 240VAC, Panel Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 32.53 mm | |
Body Height | 45.21 mm | |
Body Length or Diameter | 39.67 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; SEALED | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 240 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |