Part Details for AP17-1R-30956-15 by Sensata Circuit Breakers
Overview of AP17-1R-30956-15 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP17-1R-30956-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-AP17-1R-30956-15-ND
|
DigiKey | CIR BRKR, HYDMAG, 2 PL, 50VDC/25 Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,215.6967 | Buy Now |
DISTI #
APXAP17-1R-30956-15
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 50VDC/ CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
2 In Stock |
|
$415.8800 / $1,203.8100 | Buy Now | |
DISTI #
000000000001039908
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$338.2100 / $1,452.7000 | Buy Now |
|
Master Electronics |
2 In Stock |
|
$415.8800 / $1,203.8100 | Buy Now |