Part Details for AP17-1R-71-1252 by Sensata Circuit Breakers
Overview of AP17-1R-71-1252 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP17-1R-71-1252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXAP17-1R-71-1252
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker - 12.50A - 2 Pole - 240VAC Max - Screw Terminals - DC, 50/60Hz, 400Hz - short time delay 135% trip - Sealed - Aux Switch | 0 |
|
$344.0500 / $1,081.1200 | Buy Now |
DISTI #
000000000001191676
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$337.6900 / $1,450.2800 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker - 12.50A - 2 Pole - 240VAC Max - Screw Terminals - DC, 50/60Hz, 400Hz - short time delay 135% trip - Sealed - Aux Switch | 0 |
|
$344.0500 / $1,081.1200 | Buy Now |