Part Details for AP1701CWL-7 by Diodes Incorporated
Overview of AP1701CWL-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AP1701CWL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |
|
Chip1Cloud | IC MPU RESET CIRCUIT 4V SC59-3 | 15000 |
|
RFQ |
Part Details for AP1701CWL-7
AP1701CWL-7 CAD Models
AP1701CWL-7 Part Data Attributes:
|
AP1701CWL-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP1701CWL-7
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, ROHS COMPLIANT, SC-59, 3-PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Width | 1.6 mm |
Alternate Parts for AP1701CWL-7
This table gives cross-reference parts and alternative options found for AP1701CWL-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1701CWL-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APX810-46SAG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | AP1701CWL-7 vs APX810-46SAG-7 |
CAT8801ZTB-GT3 | Voltage Supervisor, Push-Pull CMOS, Active Low, 200 nA, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL | onsemi | AP1701CWL-7 vs CAT8801ZTB-GT3 |
ASM6382XR44TD3G | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, GREEN, SC-70, 3 PIN | Pulsecore Semiconductor | AP1701CWL-7 vs ASM6382XR44TD3G |
MAX709MCSA+T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | AP1701CWL-7 vs MAX709MCSA+T |
CAT8801VTB-GT3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT 23, 3 PIN | onsemi | AP1701CWL-7 vs CAT8801VTB-GT3 |
AP1702FWL-7 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, ROHS COMPLIANT, SC-59, 3-PIN | Diodes Incorporated | AP1701CWL-7 vs AP1702FWL-7 |
MAX805TCPA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | AP1701CWL-7 vs MAX805TCPA |
APX809-23SRG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +2.25VV, PDSO3, SOT-23R, 3 PIN | Diodes Incorporated | AP1701CWL-7 vs APX809-23SRG-7 |
ADM1815-5ART-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Analog Devices Inc | AP1701CWL-7 vs ADM1815-5ART-RL7 |
MAX706TC/D | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, DIE | Maxim Integrated Products | AP1701CWL-7 vs MAX706TC/D |