Part Details for AP2012SF4C by Kingbright
Overview of AP2012SF4C by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2012SF4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-AP2012SF4CCT-ND
|
DigiKey | EMITTER IR 880NM 50MA 2012 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
235 In Stock |
|
$0.1969 / $0.7000 | Buy Now |
DISTI #
604-AP2012SF4C
|
Mouser Electronics | Infrared Emitters 2.0X1.2MM LED INFARED SMD RoHS: Compliant | 0 |
|
$0.2090 / $0.6900 | Order Now |
DISTI #
AP2012SF4C
|
TTI | Infrared Emitters 2.0X1.2MM LED INFARED SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 20000 In Stock |
|
$0.2150 / $0.2250 | Buy Now |
DISTI #
000000000000997154
|
Sager | Infrared Emitters 2.0X1.2MM LED INFARED SMD Min Qty: 2000 | 0 |
|
$0.1929 / $0.2141 | Buy Now |
DISTI #
AP2012SF4C
|
Avnet Asia | IR Emitter 880nm 1.5mW/sr 50mA 1.6V 2-Pin SMD T/R (Alt: AP2012SF4C) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for AP2012SF4C
AP2012SF4C CAD Models
AP2012SF4C Part Data Attributes
|
AP2012SF4C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AP2012SF4C
Kingbright
Infrared LED, 1.3mm, 1-Element, 880nm, 2 X 1.25 MM, 1.10 MM HEIGHT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 2.0 X 1.2 X 1.1 MM, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | YES | |
Viewing Angle | 120 deg |